SOFNG TS-1103T-16
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1103T-16 |
| LCSC Part # | C444925 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 7.3mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1236$ 0.1088 | $ 0.11 |
| 10+ | $ 0.0984$ 0.0866 | $ 0.87 |
| 30+ | $ 0.0858$ 0.0755 | $ 2.27 |
| 100+ | $ 0.0763$ 0.0672 | $ 6.72 |
| 500+ | $ 0.0656$ 0.0578 | $ 28.90 |
| 1,000+ | $ 0.0618$ 0.0544 | $ 54.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 7.3mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



