SOFNG SMO-002F-T7
| Manufacturer | SOFNGAsian Brands |
| MPN | SMO-002F-T7 |
| LCSC Part # | C444918 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+75℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.85mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8787$ 0.7206 | $ 0.72 |
| 10+ | $ 0.7068$ 0.5796 | $ 5.80 |
| 30+ | $ 0.6217$ 0.5098 | $ 15.29 |
| 100+ | $ 0.5365$ 0.4400 | $ 44.00 |
| 500+ | $ 0.4867$ 0.3991 | $ 199.55 |
| 1,000+ | $ 0.4594$ 0.3768 | $ 376.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+75℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.85mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



