Infineon IPB107N20N3G
| Manufacturer | |
| Mfr. Part # | IPB107N20N3G |
| LCSC Part # | C444895 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 88A TO-263-3 |
| Description | N-Channel 200V 88A 300W Surface Mount TO-263-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
19,305
19,305
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5928 | $ 1.59 |
10+ | $ 1.3182 | $ 13.18 |
30+ | $ 1.1664 | $ 34.99 |
100+ | $ 0.9967 | $ 99.67 |
500+ | $ 0.9208 | $ 460.40 |
1,000+ | $ 0.8853 | $ 885.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$