LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOO DIO2115CT14 product image
  • DIO2115CT14 thumbnail 1
  • DIO2115CT14 thumbnail 2
  • DIO2115CT14 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOO DIO2115CT14RoHS

Manufacturer
DIOOAsian Brands
MPN
DIO2115CT14
LCSC Part #
C444567
Packaging
TSSOP-14
Customer #
Key Attributes
TSSOP-14 Audio Special Purpose RoHS
Datasheetpdf iconDIOO DIO2115CT14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1243$ 0.12
10+$ 0.1213$ 1.21
30+$ 0.1193$ 3.58
100+$ 0.1173$ 11.73
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerDIOO
PackagingTSSOP-14
Resolution (Bits)-
Operating Temperature-
Type-
FeaturesMute control
Interface-
Voltage - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DIO2115 is specially designed for flat panel TV, high definition DVD players and MID applications to optimize the audio driver circuit performance while reducing the BOM cost by eliminating the peripheral discrete components. DIO2115 features qualified power output capability under 32Ω load and more than 2Vrms stereo audio output swing under 10KΩ load with no need of AC coupling capacitors at output ports. Featuring differential input mode, gain range of ±1V/V to ±10V/V can be achieved via external gain resistor setting. Meanwhile, the DIO2115 offers built-in power-on and shut-down control circuitry for optimal pop-free performance during power-ON and power-OFF conditions.

Features

AI Translation
  • Qualified power output capability 2Vrms output with 10KΩ load
  • Ultra Low Distortion
  • SNR>100dB
  • Typical vn<10μvrms
  • THD+N<0.001% at 2Vrms
  • No Pop/Clicks Noise when Power ON/OFF
  • Optimized Frequency Response between 20Hz–20kHz
  • Accepting Differential Input
  • Featuring external under voltage mute
  • Available in TSSOP-14 and DQFN-16 package

Applications

AI Translation
  • Flat Panel Display
  • High Definition DVD Players
  • MID
  • STB