DIODES DDZ36-7
| Manufacturer | |
| MPN | DDZ36-7 |
| LCSC Part # | C444414 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V SOD-123 |
| Datasheet | DIODES DDZ36-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@30V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 35.36V~37.19V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@30V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 35.36V~37.19V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,310
1,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413 | $ 0.41 |
| 100+ | $ 0.0328 | $ 3.28 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0253 | $ 75.90 |
| 6,000+ | $ 0.0228 | $ 136.80 |
| 9,000+ | $ 0.0215 | $ 193.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@30V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 35.36V~37.19V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@30V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 35.36V~37.19V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C444414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DDZ36Q-7 | DIODES | Similar | SOD-123 | 100 | $ 0.0612 | ||
| BZT52C36 | R+O | Similar | SOD-123 | 123,760 | $ 0.0174 | ||
| BZT52B36 RHG | Taiwan Semiconductor | Similar | SOD-123F | 1,980 | $0.0260 $0.0433 | ||
| MMSZ36T1G | onsemi | Similar | SOD-123 | 90 | $ 0.04 | ||
| BZT52C36 | FOSAN | Similar | SOD-123 | 2,950 | $0.0127 $0.0141 |



