EATON EHBSA025M1010606T
| Manufacturer | |
| MPN | EHBSA025M1010606T |
| LCSC Part # | C44424115 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | 25V ±20% 100uF 50mΩ@100kHz SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | EATON | |
| Packaging | SMD,D6.3xL5.8mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 1.3A@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- High ripple current
- Low ESR and low leakage current
- Ripple current endurance: 4000 hours at +125°C
- Multiple voltage options
- SMT package, available in multiple sizes
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- LED headlights
- On-board charger (OBC)
- Battery management system (BMS)
- Advanced driver assistance systems (ADAS)
- 48V systems
- Engine control unit (ECU)
- Electric power steering (EPS)
In-Stock: 82
82 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.614 | $ 0.61 |
| 10+ | $ 0.5994 | $ 5.99 |
| 30+ | $ 0.5896 | $ 17.69 |
| 100+ | $ 0.5799 | $ 57.99 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | EATON | |
| Packaging | SMD,D6.3xL5.8mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 1.3A@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- High ripple current
- Low ESR and low leakage current
- Ripple current endurance: 4000 hours at +125°C
- Multiple voltage options
- SMT package, available in multiple sizes
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- LED headlights
- On-board charger (OBC)
- Battery management system (BMS)
- Advanced driver assistance systems (ADAS)
- 48V systems
- Engine control unit (ECU)
- Electric power steering (EPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



