TAI-TECH DWC321622NF-601
| Manufacturer | TAI-TECHAsian Brands |
| MPN | DWC321622NF-601 |
| LCSC Part # | C44416000 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1:1 SMD Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Turns Ratio | 1:1 | |
| Width | 1.6mm | |
| Height | 2.2mm | |
| Length | 3.2mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Height | 2.2mm | |
| Length | 3.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 4,730
4,730 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0386 | $ 0.39 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0263 | $ 7.89 |
| 1,000+ | $ 0.0232 | $ 23.20 |
| 7,000+ | $ 0.0208 | $ 145.60 |
| 14,000+ | $ 0.0195 | $ 273.00 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Turns Ratio | 1:1 | |
| Width | 1.6mm | |
| Height | 2.2mm | |
| Length | 3.2mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Height | 2.2mm | |
| Length | 3.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

