LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV611ILT product image
  • TSV611ILT thumbnail 1
  • TSV611ILT thumbnail 2
  • TSV611ILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSV611ILTRoHS

Manufacturer
MPN
TSV611ILT
LCSC Part #
C443984
Packaging
SOT-23-5
Customer #
Key Attributes
Rail-to-rail input/output 10 microamps, 120 kilohertz CMOS operational amplifier
Datasheetpdf iconST TSV611ILT
In-Stock: 1,909
1,909 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4835$ 0.48
10+$ 0.4281$ 4.28
30+$ 0.4005$ 12.02
100+$ 0.3484$ 34.84
500+$ 0.3321$ 166.05
1,000+$ 0.324$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate40V/ms
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current100pA
Output Current63mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current14uA
Gain Bandwidth Product120kHz
Input Voltage Noise Density105nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSV61x family of single and dual operational amplifiers offers low voltage, low power operation, and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage. The TSV61x have a gain bandwidth product of 120 kHz while consuming only 10 μA at 5 V. These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

Features

AI Translation
  • Rail-to-rail input and output
  • Low power consumption: 10 μA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 120 kHz typ
  • Unity gain stable
  • Low input offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to 85 ℃

Applications

AI Translation
  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation