ST L272D013TR
| Manufacturer | |
| Mfr. Part # | L272D013TR |
| LCSC Part # | C443843 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | DUAL POWER OPERATIONAL AMPLIFIERS OUTPUT CURRENT TO 1A |
| Description | 2 60mV 1V/us 75dB 2.5uA 350kHz SO-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,260
2,260
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.061 | $ 2.06 |
10+ | $ 1.7434 | $ 17.43 |
30+ | $ 1.5458 | $ 46.37 |
100+ | $ 1.3432 | $ 134.32 |
500+ | $ 1.2509 | $ 625.45 |
1,000+ | $ 1.212 | $ 1212.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$