DIODES DMN3110LCP3-7
| Manufacturer | |
| Mfr. Part # | DMN3110LCP3-7 |
| LCSC Part # | C443826 |
| Package | X2-DSN1006-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.2A X2-DSN1006-3 |
| Description | N-Channel 30V 3.2A 0.5W Surface Mount X2-DSN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | X2-DSN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.376 | $ 0.38 |
10+ | $ 0.3151 | $ 3.15 |
30+ | $ 0.289 | $ 8.67 |
100+ | $ 0.2565 | $ 25.65 |
500+ | $ 0.242 | $ 121.00 |
1,000+ | $ 0.2333 | $ 233.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$