MAXIM MAX4714EXT+T
| Manufacturer | |
| MPN | MAX4714EXT+T |
| LCSC Part # | C443682 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 0.8Ω, Low-Voltage, Single-Supply SPDT Analog Switch in SC70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Number of Channels | 1 | |
| Ron | 800mΩ@3V | |
| Con | 65pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4714 is a low-on-resistance (RON), low-voltage, single-pole/double-throw (SPDT) analog switch that operates from +1.6V to +3.6V supply. The MAX4714 has break-before-make switching. This device also has fast switching speeds (tON = 18ns, max, tOFF = 12ns, max). When powered from a +3V supply, the 0.8Ω (max) RON allows high continuous currents to be switched in a variety of applications. +3.3V supply, IN may be driven low to GND and high to +3.6V. Driving IN rail-to-rail minimizes power consumption.
Features
- 0.8Ω (max) (+3V Supply)
- 2.5Ω (max) (+1.8V Supply)
- 0.18Ω max RON Flatness (+3V Supply)
- +1.6V to +3.6V Single-Supply Operation
- Available in 6-Pin μDFN (1.5mm x 1mm) and SC70 Packages
- Fast Switching: tON = 18ns (max), tOFF = 12ns (max)
- 1.8V CMOS Logic Compatible (+3V Supply)
- Pin Compatible with MAX4599
- Guaranteed Break-Before-Make
Applications
- Power Routing
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3448 | $ 1.34 |
| 10+ | $ 1.3171 | $ 13.17 |
| 30+ | $ 1.2992 | $ 38.98 |
| 100+ | $ 1.1903 | $ 119.03 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Number of Channels | 1 | |
| Ron | 800mΩ@3V | |
| Con | 65pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4714 is a low-on-resistance (RON), low-voltage, single-pole/double-throw (SPDT) analog switch that operates from +1.6V to +3.6V supply. The MAX4714 has break-before-make switching. This device also has fast switching speeds (tON = 18ns, max, tOFF = 12ns, max). When powered from a +3V supply, the 0.8Ω (max) RON allows high continuous currents to be switched in a variety of applications. +3.3V supply, IN may be driven low to GND and high to +3.6V. Driving IN rail-to-rail minimizes power consumption.
Features
- 0.8Ω (max) (+3V Supply)
- 2.5Ω (max) (+1.8V Supply)
- 0.18Ω max RON Flatness (+3V Supply)
- +1.6V to +3.6V Single-Supply Operation
- Available in 6-Pin μDFN (1.5mm x 1mm) and SC70 Packages
- Fast Switching: tON = 18ns (max), tOFF = 12ns (max)
- 1.8V CMOS Logic Compatible (+3V Supply)
- Pin Compatible with MAX4599
- Guaranteed Break-Before-Make
Applications
- Power Routing
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



