MAXIM MAX6350ESA+T
| Manufacturer | |
| Mfr. Part # | MAX6350ESA+T |
| LCSC Part # | C443674 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Noise Voltage References |
| Description | 5V ±0.02% 8V~36V 15mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6633 | $ 7.66 |
10+ | $ 6.6209 | $ 66.21 |
30+ | $ 5.6844 | $ 170.53 |
100+ | $ 5.1515 | $ 515.15 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$