onsemi NCV33274ADTBR2G
| Manufacturer | |
| MPN | NCV33274ADTBR2G |
| LCSC Part # | C443666 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single-supply, high slew rate, low input offset voltage operational amplifier |
| Description | 4 1mV 10V/us 100dB 650nA 2.15mA 24MHz TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
618
618
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0957 $ 0.4164 | $ 0.42 |
10+ | $ 0.9822 $ 0.3733 | $ 3.73 |
30+ | $ 0.9198 $ 0.3496 | $ 10.49 |
100+ | $ 0.8494 $ 0.3228 | $ 32.28 |
500+ | $ 0.8174 $ 0.3107 | $ 155.35 |
1,000+ | $ 0.803 $ 0.3052 | $ 305.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$