LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXT10N50DE6TA product image
  • ZXT10N50DE6TA thumbnail 1
  • ZXT10N50DE6TA thumbnail 2
  • ZXT10N50DE6TA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES ZXT10N50DE6TARoHS

Manufacturer
MPN
ZXT10N50DE6TA
LCSC Part #
C443657
Packaging
SOT-26
Customer #
Key Attributes
TRANS NPN 50V 3A SOT-26
Datasheetpdf iconDIODES ZXT10N50DE6TA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-26
Current - Collector Cutoff100nA
Transition frequency(fT)165MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation1.1W
Number1 NPN
typeNPN
Current - Collector(Ic)3A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 50V
  • IC = 3A Continuous Collector Current
  • ICM = 6A Peak Pulse Current
  • RCE(SAT) = 75mΩ for a Low Equivalent On-Resistance
  • Low Saturation Voltage (200mV Max @ 1A)
  • hFE Characterized up to 6A
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.337$ 0.34
10+$ 0.2982$ 2.98
30+$ 0.2811$ 8.43
100+$ 0.2594$ 25.94
500+$ 0.2501$ 125.05
1,000+$ 0.2438$ 243.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$