LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZUMT718TA product image
  • ZUMT718TA thumbnail 1
  • ZUMT718TA thumbnail 2
  • ZUMT718TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZUMT718TARoHS

Manufacturer
MPN
ZUMT718TA
LCSC Part #
C443650
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 20V 1A SOT-323
Datasheetpdf iconDIODES ZUMT718TA
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2736$ 0.27
10+$ 0.2671$ 2.67
30+$ 0.2622$ 7.87
100+$ 0.2589$ 25.89
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-323
Current - Collector Cutoff10nA
Transition frequency(fT)210MHz
Collector - Emitter Voltage VCEO20V
Emitter-Base Voltage VEBO7V
DC Current Gain200
Pd - Power Dissipation500mW
Number1 PNP
typePNP
Current - Collector(Ic)1A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))175mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > -20V
  • IC = -1A Continuous Collector Current
  • ICM = -3A Peak Pulse Current
  • Low Saturation Voltage -250mV Max @ IC = -1A
  • RCE(SAT) = 200mΩ @ 1A for a Low Equivalent On-Resistance
  • 500mW Power Dissipation
  • Excellent hFE Characteristics up to 3A
  • Complementary NPN Type: ZUMT618
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability