DIODES DSS4320T-7
| Manufacturer | |
| Mfr. Part # | DSS4320T-7 |
| LCSC Part # | C443631 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 2A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 20V 2A 100MHz 600mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
620
620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1112 | $ 0.56 |
50+ | $ 0.0904 | $ 4.52 |
150+ | $ 0.0801 | $ 12.02 |
500+ | $ 0.0723 | $ 36.15 |
3,000+ | $ 0.0661 | $ 198.30 |
6,000+ | $ 0.063 | $ 378.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$