LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTP2041FTA product image
  • ZXTP2041FTA thumbnail 1
  • ZXTP2041FTA thumbnail 2
  • ZXTP2041FTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXTP2041FTARoHS

Manufacturer
MPN
ZXTP2041FTA
LCSC Part #
C443628
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 40V 1A SOT-23
Datasheetpdf iconDIODES ZXTP2041FTA
In-Stock: 5,700
5,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.129$ 0.65
50+$ 0.1033$ 5.17
150+$ 0.0905$ 13.58
500+$ 0.0809$ 40.45
3,000+$ 0.0732$ 219.60
6,000+$ 0.0694$ 416.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO7V
DC Current Gain250
Pd - Power Dissipation350mW
Current - Collector(Ic)1A
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO > -40V
  • lC = -1A High Continuous Current
  • lCM = -2A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -500mV @ -1A
  • RsAT = 350mΩ for a Low Equivalent On-resistance
  • Complementary NPN type: ZXTN2040F
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • Power MOSFET gate driving
  • Low loss power switching