Ymin LKMC1202G4R7MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMC1202G4R7MF |
| LCSC Part # | C443285 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V TH |
| Description | 4.7uF 400V Aluminum Electrolytic Capacitors Through Hole,D6.3xL12mm 9000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,440
4,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1255 | $ 0.63 |
50+ | $ 0.101 | $ 5.05 |
150+ | $ 0.0887 | $ 13.31 |
1,000+ | $ 0.0795 | $ 79.50 |
2,000+ | $ 0.0722 | $ 144.40 |
5,000+ | $ 0.0685 | $ 342.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$