DIODES DMP4047LFDE-7
| Manufacturer | |
| MPN | DMP4047LFDE-7 |
| LCSC Part # | C442635 |
| Packaging | U-DFN2020-6E |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 6A U-DFN2020-6E |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | U-DFN2020-6E | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.382nF | |
| Gate Charge(Qg) | 11.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — ideal for low-profile applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Low on-resistance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade version (DMP4047LFDEQ) has a separate datasheet
Applications
AI Translation
- General-purpose interface switch
- Load switch
- Battery management applications
- Power management functions
In-Stock: 6,420
6,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 3+ | $ 0.3517 | $ 1.06 |
| 30+ | $ 0.2817 | $ 8.45 |
| 90+ | $ 0.2518 | $ 22.66 |
| 300+ | $ 0.2144 | $ 64.32 |
| 1,500+ | $ 0.1877 | $ 281.55 |
| 3,000+ | $ 0.1777 | $ 533.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | U-DFN2020-6E | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.382nF | |
| Gate Charge(Qg) | 11.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — ideal for low-profile applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Low on-resistance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade version (DMP4047LFDEQ) has a separate datasheet
Applications
AI Translation
- General-purpose interface switch
- Load switch
- Battery management applications
- Power management functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



