LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MAXIM MAXM20344AMP+ product image
  • MAXM20344AMP+ thumbnail 1
  • MAXM20344AMP+ thumbnail 2
  • MAXM20344AMP+ thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

MAXIM MAXM20344AMP+

Fabricant
Réf. Fab.
MAXM20344AMP+
Réf. LCSC
C44261835
Condit.
uSLIC-20(3.5x3.5)
Numéro Client
Caract. clés
uSLIC-20(3.5x3.5) AC DC Configurable Power Supply Modules
Fiche TechniqueMAXIM MAXM20344AMP+
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 7.1522$ 7.15
10+$ 6.9725$ 69.73
30+$ 6.8532$ 205.60
100+$ 6.7339$ 673.39
Boîtier Standard490/Full Tray
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
FabricantMAXIM
Condit.uSLIC-20(3.5x3.5)
Height1.35mm
Switching Frequency-
Ripple Noise-
FunctionBuck-Boost
Quiescent Supply Current3.5uA
FeaturesProgrammable output voltage;Light load efficient mode;Over Current Protection;Automatic fault recovery;Over-temperature protection
Output Current(Max)-
Capacitive Load(Max)-
Type-
Conversion Efficiency95%
Voltage - Supply500mV~5.5V
Number of Outputs1
Output Voltage2.5V~5.5V
Operating Temperature Range-40℃~+125℃
Length3.5mm
Width3.5mm
Output Voltage Accuracy±3%

Description

Traduction par IA

The MAXM20343 and MAXM20344 are ultra-low quiescent current, non-inverting buck-boost Himalaya modules with integrated inductors. The MAXM20343 and MAXM20344 operate over a wide input range of 0.5V to 5.5V, support up to 2.5W output power, and allow the use of small, low-cost input and output capacitors. The output voltage is adjustable from 2.5V to 5.5V. These modules significantly reduce design complexity and manufacturing risk, offering a true plug-and-play power solution that shortens time-to-market.

The MAXM20343 and MAXM20344 employ a unique control algorithm that transitions between buck, buck-boost, and boost operating modes, minimizing discontinuities and sub-harmonics in output voltage ripple. Both modules use an adaptive frequency mechanism to improve efficiency at light loads. A low startup input voltage of 1.9V allows users to power the modules from a variety of sources, while a minimum operating voltage of 0.5V enables maximum energy extraction from the supply. The MAXM20343 provides active discharge during shutdown, allowing the output voltage to decay quickly. The MAXM20344 does not provide active discharge during shutdown, but supports applications with pre-biased output voltages.

Caractéristiques

Traduction par IA
  • Easy to Use
  • Wide input range: 0.5V to 5.5V
  • Adjustable output voltage: 2.5V to 5.5V
  • Output power up to 2.5W
  • Internal compensation
  • All-ceramic capacitors, compact layout
  • Low-profile 20-pin, 3.5mm x 3.5mm x 1.35mm uSLIC package
  • High Efficiency
  • Peak efficiency up to 95%
  • Adaptive frequency for improved light-load efficiency
  • Quiescent current 3.5µA
  • Design Flexibility
  • Internal soft-start
  • MAXM20344 supports pre-biased startup
  • Open-drain input power-good (INGOOD pin)
  • Open-drain output power-good (PGOOD pin)
  • Reliable Operation
  • Overcurrent and overtemperature protection
  • Wide ambient operating temperature range: -40°C to +125°C / junction temperature: -40°C to +150°C
  • Compliant with CISPR32 Class B conducted and radiated emissions
  • Passes drop, shock, and vibration standards: JESD22-B103, B104, B111

Applications

Traduction par IA
  • Industrial sensors
  • Low-power wide-area networks
  • Wearable devices, IoT