MAXIM MAX32675CALZ+
| Manufacturer | |
| MPN | MAX32675CALZ+ |
| LCSC Part # | C44261530 |
| Packaging | LGA-72(8x8) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 32 Bit 12MHz LGA-72(8x8) Microcontrollers |
| Datasheet | MAXIM MAX32675CALZ+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MAXIM | |
| Packaging | LGA-72(8x8) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 24bit | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MAXIM | |
| Packaging | LGA-72(8x8) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 24bit | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.3063 | $ 24.31 |
| 10+ | $ 23.4713 | $ 234.71 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MAXIM | |
| Packaging | LGA-72(8x8) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 24bit | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MAXIM | |
| Packaging | LGA-72(8x8) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 24bit | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



