TI LM5176PWPR
| Manufacturer | |
| MPN | LM5176PWPR |
| LCSC Part # | C442493 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 4-Switch Synchronous Buck-Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection | |
| Output Current | 2A | |
| Number of Channels | 1 | |
| Topology | Buck;Boost | |
| Frequency - Switching | 600kHz | |
| Operating Voltage | 4.2V~55V | |
| Output Type | Adjustable | |
| Output Voltage | 800mV~55V | |
| Function | Buck-Boost | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Single inductor buck-boost controller for step up/step-down DC/DC conversion Wide VIN: 4.2 V (2.5 V with bias) to 55 V (60 V maximum) Flexible VOUT: 0.8 V to 55 V VOUT short protection High efficiency buck-boost transition Adjustable switching frequency Optional frequency sync and dithering Integrated 2-A MOSFET gate drivers Cycle-by-cycle current limit and optional hiccup Optional input or output average current limiting Programmable input UVLO and soft start Power Good and output overvoltage protection Available in HTSSOP-28 and QFN-28 packages Create a custom design using the LM5176 with the WEBENCH Power Designer
Features
- Single inductor buck-boost controller for step up/step-down DC/DC conversion
- Wide VIN: 4.2 V (2.5 V with bias) to 55 V (60 V maximum)
- Flexible VOUT: 0.8 V to 55 V
- VOUT short protection
- High efficiency buck-boost transition
- Adjustable switching frequency
- Optional frequency sync and dithering
- Integrated 2-A MOSFET gate drivers
- Cycle-by-cycle current limit and optional hiccup
- Optional input or output average current limiting
- Programmable input UVLO and soft start
- Power Good and output overvoltage protection
- Available in HTSSOP-28 and QFN-28 packages
- Create a custom design using the LM5176 with the WEBENCH Power Designer
Applications
- Industrial PC power supplies
- USB power delivery
- Battery-powered systems
- LED lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6871 | $ 2.69 |
| 10+ | $ 2.4135 | $ 24.14 |
| 30+ | $ 2.2181 | $ 66.54 |
| 100+ | $ 2.0422 | $ 204.22 |
| 500+ | $ 1.9608 | $ 980.40 |
| 1,000+ | $ 1.9266 | $ 1926.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection | |
| Output Current | 2A | |
| Number of Channels | 1 | |
| Topology | Buck;Boost | |
| Frequency - Switching | 600kHz | |
| Operating Voltage | 4.2V~55V | |
| Output Type | Adjustable | |
| Output Voltage | 800mV~55V | |
| Function | Buck-Boost | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Single inductor buck-boost controller for step up/step-down DC/DC conversion Wide VIN: 4.2 V (2.5 V with bias) to 55 V (60 V maximum) Flexible VOUT: 0.8 V to 55 V VOUT short protection High efficiency buck-boost transition Adjustable switching frequency Optional frequency sync and dithering Integrated 2-A MOSFET gate drivers Cycle-by-cycle current limit and optional hiccup Optional input or output average current limiting Programmable input UVLO and soft start Power Good and output overvoltage protection Available in HTSSOP-28 and QFN-28 packages Create a custom design using the LM5176 with the WEBENCH Power Designer
Features
- Single inductor buck-boost controller for step up/step-down DC/DC conversion
- Wide VIN: 4.2 V (2.5 V with bias) to 55 V (60 V maximum)
- Flexible VOUT: 0.8 V to 55 V
- VOUT short protection
- High efficiency buck-boost transition
- Adjustable switching frequency
- Optional frequency sync and dithering
- Integrated 2-A MOSFET gate drivers
- Cycle-by-cycle current limit and optional hiccup
- Optional input or output average current limiting
- Programmable input UVLO and soft start
- Power Good and output overvoltage protection
- Available in HTSSOP-28 and QFN-28 packages
- Create a custom design using the LM5176 with the WEBENCH Power Designer
Applications
- Industrial PC power supplies
- USB power delivery
- Battery-powered systems
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



