LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-6WAP product image
  • HX25035-6WAP thumbnail 1
  • HX25035-6WAP thumbnail 2
  • HX25035-6WAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-6WAPRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25035-6WAP
LCSC Part #
C442387
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2.5mm
Datasheetpdf iconHongxing HX25035-6WAP
Custom CablesMOQ 1pc
In-Stock: 1,030
1,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0697$ 0.70
100+$ 0.0547$ 5.47
300+$ 0.0472$ 14.16
1,000+$ 0.04$ 40.00
5,000+$ 0.0355$ 177.50
10,000+$ 0.0332$ 332.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeRight Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.