LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-3WAP product image
  • HX25035-3WAP thumbnail 1
  • HX25035-3WAP thumbnail 2
  • HX25035-3WAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-3WAP

Manufacturer
HongxingAsian Brands
MPN
HX25035-3WAP
LCSC Part #
C442384
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 2.5mm
DatasheetHongxing HX25035-3WAP
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0394$ 0.79
200+$ 0.0308$ 6.16
1,000+$ 0.0252$ 25.20
2,000+$ 0.0224$ 44.80
10,000+$ 0.0199$ 199.00
20,000+$ 0.0186$ 372.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating5A
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.