LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-2WAP product image
  • HX25035-2WAP thumbnail 1
  • HX25035-2WAP thumbnail 2
  • HX25035-2WAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-2WAPRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25035-2WAP
LCSC Part #
C442383
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconHongxing HX25035-2WAP
Custom CablesMOQ 1pc
In-Stock: 3,460
3,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0268$ 0.54
200+$ 0.0211$ 4.22
1,000+$ 0.0173$ 17.30
2,000+$ 0.0154$ 30.80
10,000+$ 0.0137$ 137.00
20,000+$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.