LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-5A product image
  • HX25035-5A thumbnail 1
  • HX25035-5A thumbnail 2
  • HX25035-5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-5ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25035-5A
LCSC Part #
C442381
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2.5mm
Datasheetpdf iconHongxing HX25035-5A
Custom CablesMOQ 1pc
In-Stock: 11,390
11,390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0468$ 0.47
100+$ 0.0371$ 3.71
300+$ 0.0323$ 9.69
1,000+$ 0.0274$ 27.40
5,000+$ 0.0245$ 122.50
10,000+$ 0.0231$ 231.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference Series-
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating-
Mounting TypeThrough Hole
Number of PINs5P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)14.9mm
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.