LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-6AB product image
  • HX25003-6AB thumbnail 1
  • HX25003-6AB thumbnail 2
  • HX25003-6AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-6ABRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-6AB
LCSC Part #
C442358
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 2.5mm
Datasheetpdf iconHongxing HX25003-6AB
Custom CablesMOQ 1pc
In-Stock: 3,965
3,965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1389$ 0.69
50+$ 0.1102$ 5.51
150+$ 0.0959$ 14.39
500+$ 0.0833$ 41.65
2,500+$ 0.0747$ 186.75
5,000+$ 0.0703$ 351.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingSMD,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorWhite
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.