LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-6A product image
  • HX25003-6A thumbnail 1
  • HX25003-6A thumbnail 2
  • HX25003-6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-6ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-6A
LCSC Part #
C442303
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 6POS 2.5mm
Datasheetpdf iconHongxing HX25003-6A
Custom CablesMOQ 1pc
In-Stock: 8,420
8,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0431$ 0.43
100+$ 0.0345$ 3.45
300+$ 0.0302$ 9.06
1,000+$ 0.0238$ 23.80
5,000+$ 0.0212$ 106.00
10,000+$ 0.0199$ 199.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Current Rating5A
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.