Hongxing HX25003-2A
| Manufacturer | HongxingAsian Brands |
| MPN | HX25003-2A |
| LCSC Part # | C442299 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
In-Stock: 128,250
128,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0168 | $ 0.84 |
| 500+ | $ 0.0133 | $ 6.65 |
| 2,000+ | $ 0.0104 | $ 20.80 |
| 5,000+ | $ 0.0092 | $ 46.00 |
| 25,000+ | $ 0.0082 | $ 205.00 |
| 50,000+ | $ 0.0077 | $ 385.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
C442299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



