LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL8866QSP-13 product image
Images for reference only

DIODES AL8866QSP-13RoHS

Manufacturer
MPN
AL8866QSP-13
LCSC Part #
C44208582
Packaging
SO-8-EP
Customer #
Key Attributes
400kHz DC-DC 4.7V~85V SO-8-EP LED Drivers ICs RoHS
Datasheetpdf iconDIODES AL8866QSP-13
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0302$ 2.03
10+$ 1.7026$ 17.03
30+$ 1.4983$ 44.95
100+$ 1.2892$ 128.92
500+$ 1.1935$ 596.75
1,000+$ 1.1529$ 1152.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSO-8-EP
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching400kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels-
TypeDC-DC
Output Current-
Voltage - Input(DC)4.7V~85V
Constant Current Accuracy3%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AL8866Q is a buck-boost, boost, buck, and SEPIC DC switching controller designed to drive external MOSFETs for high-power automotive LED applications such as automotive headlights. The device operates over a wide input supply voltage range of 4.7V to 85V. AL8866Q is based on a fixed-frequency, peak current mode control architecture combined with spread spectrum modulation technology to achieve low EMI performance. It supports LED current modulation via analog or PWM dimming techniques. By varying the DIM pin voltage, an analog dimming response with a linear range exceeding 100:1 can be achieved. PWM dimming is implemented by directly modulating the same DIM pin at the desired duty cycle. The device integrates a soft-start function that limits current through the inductor and external power switch during initial startup, gradually increasing inductor and switch current to minimize potential overvoltage and overcurrent risks at the output. Its open-drain fault output can indicate triggered protection conditions such as LED output overvoltage, LED output open/short circuit, cycle-by-cycle overcurrent protection, sense resistor and inductor/diode short circuit, diode open circuit, and thermal shutdown. AL8866Q is available in enhanced thermal dissipation SO-8EP and U-DFN3030-10 packages.

Features

AI Translation
  • AEC-Q100 compliant (Grade 1)
  • Wide input voltage range: 4.7V to 85V
  • Factory-preset 400kHz switching frequency
  • Spread spectrum modulation for reduced EMI
  • Analog dimming range: 1% to 100%
  • Current accuracy ±3% at 100% dimming level
  • Current accuracy ±12% at 20% dimming level
  • PWM dimming ratio 100:1 at 200Hz PWM frequency
  • Programmable soft-start
  • Fault status indicator for protection state indication
  • Output overvoltage and LED open-circuit protection
  • Output undervoltage and LED short-circuit protection
  • Cycle-by-cycle overcurrent limiting protection
  • Sense resistor short-circuit protection
  • Diode/inductor short-circuit protection
  • Diode open-circuit protection
  • Thermal shutdown protection
  • Fully lead-free and RoHS compliant (Notes 1 and 2)
  • Halogen-free and antimony-free. "Green" device (Note 3)
  • Suitable for automotive applications requiring specific change control; this part is AEC-Q100 compliant, PPAP capable, and manufactured in an IATF 16949 certified facility.

Applications

AI Translation
  • Automotive headlights
  • High beam
  • Low beam
  • Daytime running lights (DRL)
  • Fog lights, turn signals, and position lights