TI OPA333AIDCKR
| Manufacturer | |
| Mfr. Part # | OPA333AIDCKR |
| LCSC Part # | C44193 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 1.8-V, microPower, CMOS Operational Amplifiers, Zero-Drift |
| Description | 10uV Rail-to-Rail Input, Rail-to-Rail Output 70pA 0.16V/us 130dB 17uA 350kHz 1 SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
238 
238
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9112 | $ 0.91 |
10+ | $ 0.7396 | $ 7.40 |
30+ | $ 0.653 | $ 19.59 |
100+ | $ 0.5375 | $ 53.75 |
500+ | $ 0.4861 | $ 243.05 |
1,000+ | $ 0.4605 | $ 460.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$