LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJPA3F3300V product image
  • ERJPA3F3300V thumbnail 1
  • ERJPA3F3300V thumbnail 2
  • ERJPA3F3300V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJPA3F3300VRoHS

Manufacturer
MPN
ERJPA3F3300V
LCSC Part #
C441918
Packaging
0603
Customer #
Key Attributes
RES 330Ω ±1% 250mW 0603
Datasheetpdf iconPANASONIC ERJPA3F3300V
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0178$ 0.36
200+$ 0.0175$ 3.50
600+$ 0.0173$ 10.38
2,000+$ 0.017$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)250mW
Resistance330Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece