SEMTECH RCLAMP3354S.TCT
| Manufacturer | |
| MPN | RCLAMP3354S.TCT |
| LCSC Part # | C441850 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 16VC SOT-23-5L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-23-5L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RailClamp TvS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).
Features
AI Translation
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) 30kV (air), 30kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Lightning) 25A (8/20μs)
- Array of surge rated diodes with internal TvS Diode
- Protects up to four I/O lines
- Low capacitance (<5pF) for high-speed interfaces
- Low Dynamic Resistance: 0.25 Ohms
- Low operating voltage: 3.3V
- Solid-state silicon-avalanche technology
Applications
AI Translation
- 10/100/1000 Ethernet
- Central Office Equipment
- LVDS Interfaces
- MagJacks / Integrated Magnetics
- Notebooks / Desktops / Servers
In-Stock: 13,929
13,929 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5927 | $ 0.59 |
| 10+ | $ 0.4761 | $ 4.76 |
| 30+ | $ 0.4259 | $ 12.78 |
| 100+ | $ 0.3628 | $ 36.28 |
| 500+ | $ 0.2996 | $ 149.80 |
| 1,000+ | $ 0.2834 | $ 283.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-23-5L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RailClamp TvS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).
Features
AI Translation
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) 30kV (air), 30kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Lightning) 25A (8/20μs)
- Array of surge rated diodes with internal TvS Diode
- Protects up to four I/O lines
- Low capacitance (<5pF) for high-speed interfaces
- Low Dynamic Resistance: 0.25 Ohms
- Low operating voltage: 3.3V
- Solid-state silicon-avalanche technology
Applications
AI Translation
- 10/100/1000 Ethernet
- Central Office Equipment
- LVDS Interfaces
- MagJacks / Integrated Magnetics
- Notebooks / Desktops / Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



