LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH ABF06K22R0FT product image
  • ABF06K22R0FT thumbnail 1
  • ABF06K22R0FT thumbnail 2
  • ABF06K22R0FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH ABF06K22R0FTRoHS

Manufacturer
FHAsian Brands
MPN
ABF06K22R0FT
LCSC Part #
C44184545
Packaging
1206
Customer #
Key Attributes
RES 22Ω ±1% 250mW 1206
Datasheetpdf iconFH ABF06K22R0FT
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0031$ 0.31
1,000+$ 0.003$ 3.00
10,000+$ 0.0029$ 29.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance22Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compliant with AEC-Q200 automotive standard relevant clauses
  • Small size, lightweight
  • Compatible with reflow and wave soldering
  • Stable electrical performance, high reliability
  • Low assembly cost, compatible with automated pick-and-place equipment
  • High mechanical strength, superior high-frequency characteristics
  • Anti-sulfuration capability
  • RoHS compliant
  • Halogen-free compliant
  • Moisture Sensitivity Level: MSL1

Applications

AI Translation
  • Automotive Infotainment Systems
  • In-vehicle Navigation Systems
  • Audio/Video Entertainment Systems