LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH ABE05L1R00FT product image
  • ABE05L1R00FT thumbnail 1
  • ABE05L1R00FT thumbnail 2
  • ABE05L1R00FT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH ABE05L1R00FTRoHS

Manufacturer
FHAsian Brands
MPN
ABE05L1R00FT
LCSC Part #
C44184541
Packaging
0805
Customer #
Key Attributes
RES 1Ω ±1% 125mW 0805
Datasheetpdf iconFH ABE05L1R00FT
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
1,000+$ 0.0027$ 2.70
10,000+$ 0.0026$ 26.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Resistance
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compliant with AEC-Q200 automotive standard relevant clauses
  • Small size, lightweight
  • Compatible with reflow and wave soldering
  • Stable electrical performance, high reliability
  • Low assembly cost, compatible with automated pick-and-place equipment
  • High mechanical strength, superior high-frequency characteristics
  • Anti-sulfuration capability
  • RoHS compliant
  • Halogen-free compliant
  • Moisture Sensitivity Level: MSL1

Applications

AI Translation
  • Automotive Infotainment Systems
  • In-vehicle Navigation Systems
  • Audio/Video Entertainment Systems