LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZR431FTA product image
  • ZR431FTA thumbnail 1
  • ZR431FTA thumbnail 2
  • ZR431FTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZR431FTARoHS

Manufacturer
MPN
ZR431FTA
LCSC Part #
C441835
Packaging
SOT-23-3
Customer #
Key Attributes
ADJUSTABLE PRECISION ZENER SHUNT REGULATOR
Datasheetpdf iconDIODES ZR431FTA
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2611$ 1.31
50+$ 0.2055$ 10.28
150+$ 0.1817$ 27.26
500+$ 0.152$ 76.00
3,000+$ 0.1387$ 416.10
6,000+$ 0.1308$ 784.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23-3
Output Voltage2.5V~20V
Quiescent Current-
Tolerance±2%
Voltage - Supply2.5V~20V
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ZR431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors. The devices can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.

Features

AI Translation
  • Surface-Mount SOT223 and SOT23 Packages
  • 2%, 1% and 0.5% Tolerance
  • Max. Temperature Coefficient 72ppm/°C
  • Temperature Compensated for Operation Over the Full Temperature Range
  • Programmable Output Voltage
  • 50μA to 100mA Current Sink Capability
  • Low Output Noise
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Shunt regulators
  • Series regulators
  • Voltage monitors
  • Overvoltage/undervoltage protections
  • Switch mode power supplies