DIODES ZXTR2112F-7
| Manufacturer | |
| Mfr. Part # | ZXTR2112F-7 |
| LCSC Part # | C441831 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Input 60V Output 12V 50mA |
| Description | 10.8V~13.2V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,883
1,883
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.389 | $ 0.39 |
10+ | $ 0.3093 | $ 3.09 |
30+ | $ 0.2742 | $ 8.23 |
100+ | $ 0.2312 | $ 23.12 |
500+ | $ 0.212 | $ 106.00 |
1,000+ | $ 0.1897 | $ 189.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$