Infineon IGC033S101XTMA1
| Manufacturer | |
| MPN | IGC033S101XTMA1 |
| LCSC Part # | C44179842 |
| Packaging | VSON-6 |
| Customer # | |
| Key Attributes | CoolGaN Transistor 100V G3 |
| Datasheet | Infineon IGC033S101XTMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Ciss-Input Capacitance | 1200pF | |
| Pd - Power Dissipation | 45W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Ciss-Input Capacitance | 1200pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra fast switching and high efficiency
- Space saving and highly robust package
- No reverse recovery charge
- Ultra low gate charge and output charge
- Moisture rating MSL1
- Industrial grade 3x5 package
Applications
AI Translation
- Telecom & Datacenter 48V IBC
- Sync Rectification for AC - DC and DC - DC converters
- Robotics and drones
- Battery powered tools
- 48V servo drive
- e - Mobility, UAVs
- Class D Audio
- Solar & Energy storage systems
- Point of Load Converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9296 | $ 4.93 |
| 10+ | $ 4.1888 | $ 41.89 |
| 30+ | $ 3.7496 | $ 112.49 |
| 100+ | $ 3.3055 | $ 330.55 |
| 500+ | $ 3.1007 | $ 1550.35 |
| 1,000+ | $ 3.0089 | $ 3008.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Ciss-Input Capacitance | 1200pF | |
| Pd - Power Dissipation | 45W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Ciss-Input Capacitance | 1200pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra fast switching and high efficiency
- Space saving and highly robust package
- No reverse recovery charge
- Ultra low gate charge and output charge
- Moisture rating MSL1
- Industrial grade 3x5 package
Applications
AI Translation
- Telecom & Datacenter 48V IBC
- Sync Rectification for AC - DC and DC - DC converters
- Robotics and drones
- Battery powered tools
- 48V servo drive
- e - Mobility, UAVs
- Class D Audio
- Solar & Energy storage systems
- Point of Load Converters
C44179842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IGC033S10S1 | Infineon | Similar | PG-TSON-6 | 563 | $ 4.3028 | ||
| IGC037S12S1XTMA1 | Infineon | Similar | PG-TSON-6 | 2 | $ 3.2554 | ||
| IGC033S10S1XTMA1 | Infineon | Similar | PG-TSON-6-2 | 0 | $ 5.4655 |



