Infineon IGB110S101XTMA1
| Manufacturer | |
| MPN | IGB110S101XTMA1 |
| LCSC Part # | C44179837 |
| Packaging | VSON-4 |
| Customer # | |
| Key Attributes | CoolGaN Transistor 100V G3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-4 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 23A | |
| Output Capacitance(Coss) | 140pF | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 15W | |
| Technology | - | |
| RDS(on) | 9.4mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| Number | - | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 3.4nC | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra fast switching and high efficiency
- Space saving and highly robust package
- No reverse recovery charge
- Ultra low gate charge and output charge
- Moisture rating MSL1
- Industrial grade 3x3 package
Applications
AI Translation
- Telecom & Datacenter 48V IBC
- Sync Rectification for AC‑DC and DC‑DC converters
- Robotics and drones
- Battery powered tools
- 48V servo drive
- e‑Mobility, UAVs
- Class D Audio
- Solar & Energy storage systems
- Point of Load Converters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8397 | $ 1.84 |
| 10+ | $ 1.581 | $ 15.81 |
| 30+ | $ 1.4194 | $ 42.58 |
| 100+ | $ 1.2529 | $ 125.29 |
| 500+ | $ 1.1785 | $ 589.25 |
| 1,000+ | $ 1.1462 | $ 1146.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



