muRata BLA31BD601SN4D
| Manufacturer | |
| MPN | BLA31BD601SN4D |
| LCSC Part # | C441739 |
| Packaging | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω SMD 4LN |
| Datasheet | muRata BLA31BD601SN4D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 4 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 4 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 4 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 4 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
C441739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



