Rubycon 160TXW56MEFR8X25
| Manufacturer | |
| MPN | 160TXW56MEFR8X25 |
| LCSC Part # | C441631 |
| Packaging | Through Hole,D8xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 160V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 56uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 448mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6347 | $ 0.63 |
| 10+ | $ 0.5241 | $ 5.24 |
| 30+ | $ 0.4687 | $ 14.06 |
| 100+ | $ 0.4134 | $ 41.34 |
| 500+ | $ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.332 | $ 332.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 56uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 448mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



