MICROCHIP TC4424AVOA713
| Manufacturer | |
| MPN | TC4424AVOA713 |
| LCSC Part # | C44150 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3A Dual High-Speed Power MOSFET Drivers |
| Description | 4.5V~18V 4.5A 4.5A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
5,481
5,481
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8948 | $ 0.89 |
10+ | $ 0.7145 | $ 7.15 |
30+ | $ 0.6228 | $ 18.68 |
100+ | $ 0.5343 | $ 53.43 |
500+ | $ 0.4796 | $ 239.80 |
1,000+ | $ 0.4522 | $ 452.20 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$