GOFORD GT020N10TL
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | GT020N10TL |
| LCSC Part # | C44118501 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 300A TOLL-8L |
| Description | N-Channel 100V 300A 330W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,999
1,999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6013 | $ 1.60 |
10+ | $ 1.3631 | $ 13.63 |
30+ | $ 1.2148 | $ 36.44 |
100+ | $ 1.0618 | $ 106.18 |
500+ | $ 0.9939 | $ 496.95 |
1,000+ | $ 0.964 | $ 964.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$