LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKM-3.5-2P product image
  • KF2EDGKM-3.5-2P thumbnail 1
  • KF2EDGKM-3.5-2P thumbnail 2
  • KF2EDGKM-3.5-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKM-3.5-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKM-3.5-2P
LCSC Part #
C441107
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKM-3.5-2P
Custom CablesMOQ 1pc
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3662$ 1.83
50+$ 0.289$ 14.45
150+$ 0.256$ 38.40
500+$ 0.1998$ 99.90
2,500+$ 0.1814$ 453.50
5,000+$ 0.1704$ 852.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.