LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKBM-3.5-2P product image
  • KF2EDGKBM-3.5-2P thumbnail 1
  • KF2EDGKBM-3.5-2P thumbnail 2
  • KF2EDGKBM-3.5-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKBM-3.5-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKBM-3.5-2P
LCSC Part #
C441024
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKBM-3.5-2P
Custom CablesMOQ 1pc
In-Stock: 122
122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4395$ 0.44
10+$ 0.3451$ 3.45
30+$ 0.3044$ 9.13
100+$ 0.2539$ 25.39
400+$ 0.2328$ 93.12
800+$ 0.2181$ 174.48
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~22
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Reverse Horizontal Termination
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.