LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-3.5-4P product image
  • KF2EDGK-3.5-4P thumbnail 1
  • KF2EDGK-3.5-4P thumbnail 2
  • KF2EDGK-3.5-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGK-3.5-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-3.5-4P
LCSC Part #
C440849
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-3.5-4P
Custom CablesMOQ 1pc
In-Stock: 17,146
17,146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4054$ 0.41
10+$ 0.3227$ 3.23
30+$ 0.2871$ 8.61
100+$ 0.2417$ 24.17
500+$ 0.2157$ 107.85
1,000+$ 0.2027$ 202.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG-
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.