LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-3.5-2P product image
  • KF2EDGK-3.5-2P thumbnail 1
  • KF2EDGK-3.5-2P thumbnail 2
  • KF2EDGK-3.5-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGK-3.5-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-3.5-2P
LCSC Part #
C440847
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-3.5-2P
Custom CablesMOQ 1pc
In-Stock: 11,940
11,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2116$ 1.06
50+$ 0.1699$ 8.50
150+$ 0.152$ 22.80
500+$ 0.1165$ 58.25
2,500+$ 0.1066$ 266.50
5,000+$ 0.1007$ 503.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.