LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 16ZLJ1500M10X20 product image
  • 16ZLJ1500M10X20 thumbnail 1
  • 16ZLJ1500M10X20 thumbnail 2
  • 16ZLJ1500M10X20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 16ZLJ1500M10X20RoHS

Manufacturer
MPN
16ZLJ1500M10X20
LCSC Part #
C440835
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 1500uF ±20% 16V TH
Datasheetpdf iconRubycon 16ZLJ1500M10X20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.284$ 0.28
10+$ 0.2314$ 2.31
30+$ 0.2088$ 6.26
100+$ 0.1806$ 18.06
500+$ 0.1681$ 84.05
1,000+$ 0.1606$ 160.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating16V
Lifetime10000hrs@105℃
Capacitance1500uF
Ripple Current2.5A@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)28mΩ@100kHz
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece