Leadtrend LD9534GN
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD9534GN |
| LCSC Part # | C440809 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 500mW 650V 8V~26.5V Flyback DIP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz;21kHz~27kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | QR;CCM | |
| Feedback System | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz;21kHz~27kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | QR;CCM | |
| Feedback System | - |
Introduction
The LD9534 is built in a multi-mode PWM controller and integrated a 650V MOSFET. The multi-mode PWM controller which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD9534 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD9534 is implemented in DIP-8 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP).
Features
- Secondary-side feedback control with quasi-resonant + CCM operation
- Built-in 650V MOSFET Switch
- Low Startup Current (<1μA)
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP (Over Voltage Protection) on FB pin
- Adj. UVP (Under Voltage Protection) on FB pin
- OLP (Over Load Protection)
- Internal OTP (Over Temperature Protection)
Applications
- Switching AC/DC Adaptor
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3618 | $ 0.36 |
| 10+ | $ 0.2833 | $ 2.83 |
| 30+ | $ 0.2479 | $ 7.44 |
| 100+ | $ 0.2063 | $ 20.63 |
| 500+ | $ 0.1863 | $ 93.15 |
| 1,000+ | $ 0.1755 | $ 175.50 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz;21kHz~27kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | QR;CCM | |
| Feedback System | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz;21kHz~27kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | QR;CCM | |
| Feedback System | - |
Introduction
The LD9534 is built in a multi-mode PWM controller and integrated a 650V MOSFET. The multi-mode PWM controller which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD9534 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD9534 is implemented in DIP-8 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP).
Features
- Secondary-side feedback control with quasi-resonant + CCM operation
- Built-in 650V MOSFET Switch
- Low Startup Current (<1μA)
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP (Over Voltage Protection) on FB pin
- Adj. UVP (Under Voltage Protection) on FB pin
- OLP (Over Load Protection)
- Internal OTP (Over Temperature Protection)
Applications
- Switching AC/DC Adaptor
C440809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



