LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD7791GS product image
  • LD7791GS thumbnail 1
  • LD7791GS thumbnail 2
  • LD7791GS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD7791GSRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD7791GS
LCSC Part #
C440807
Packaging
SOP-16
Customer #
Key Attributes
SOP-16 PFC (Power Factor Correction) RoHS
Datasheetpdf iconLeadtrend LD7791GS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1277$ 1.13
10+$ 0.9288$ 9.29
30+$ 0.8201$ 24.60
100+$ 0.6977$ 69.77
500+$ 0.6427$ 321.35
1,000+$ 0.6182$ 618.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerLeadtrend
PackagingSOP-16
FeaturesSoft-start;Overvoltage protection;Cycle-by-cycle overcurrent protection;Over temperature protection;Under-voltage lockout

Introduction

AI Translation

The LD7791/A/B/C features transition mode Power Factor correction (PFC) controller and Quasi-Resonant (QR) current mode controller for cost effective and fewer external components design of high power application. The intelligent PFC switching ON/OFF, zero current detection (ZCD) and frequency limitation mechanism enable it to reach better efficiency under any load conditions. The device also integrates several functions of protection, such as X-CAP discharge, Brown-in/out protection, Over Load protection (OLP), Over Temperature Protection (OTP), Over Voltage Protection (OVP) and Over Current Protection (OCP) with High / Low Line Compensation. Therefore it can protect the system from being damaged due to occasional failure.

Features

AI Translation
  • Integrate PFC and QR Flyback Controller
  • Transition Mode PFC Controller
  • Quasi-Resonant Operation for Flyback
  • Built-in X-CAP Discharging
  • Brown In/Out Protection
  • Internal Soft-Start Function
  • Adjustment OLP De-bounce time
  • External Latch Protection
  • PFC Light Load Turn-off Control
  • OVP (Over Voltage Protection)
  • OCP (Cycle by cycle current limiting)
  • 500mA/-1200mA Driving Capability
  • Internal OTP function

Applications

AI Translation
  • AC-DC High Power Adapter Open Frame SMP